GTLP16T1655MTD
vs
GTLP16T1655MTDX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
6.10 MM, MO-153EF, TSSOP-64
|
6.10 MM, MO-153EF, TSSOP-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
INDEPENDENT CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
GTLP
|
GTLP
|
JESD-30 Code |
R-PDSO-G64
|
R-PDSO-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
17 mm
|
17 mm
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.1 A
|
0.1 A
|
Moisture Sensitivity Level |
2
|
2
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP64,.32,20
|
TSSOP64,.32,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power Supply Current-Max (ICC) |
55 mA
|
55 mA
|
Prop. Delay@Nom-Sup |
5.7 ns
|
5.7 ns
|
Propagation Delay (tpd) |
5.7 ns
|
5.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
2
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare GTLP16T1655MTD with alternatives
Compare GTLP16T1655MTDX with alternatives