Part Details for GSQ05A06B by Nihon Inter Electronics Corporation
Overview of GSQ05A06B by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSQ05A06B
GSQ05A06B CAD Models
GSQ05A06B Part Data Attributes
|
GSQ05A06B
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GSQ05A06B
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AC, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GSQ05A06B
This table gives cross-reference parts and alternative options found for GSQ05A06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSQ05A06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB095T-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | GSQ05A06B vs RB095T-40 |
MBRF40200CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GSQ05A06B vs MBRF40200CTR |
STPS41H100CT | 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | GSQ05A06B vs STPS41H100CT |
SF5SC4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 40V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | GSQ05A06B vs SF5SC4 |
RF601T2D | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | GSQ05A06B vs RF601T2D |
HER161GD | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | GSQ05A06B vs HER161GD |
SK1260C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | GSQ05A06B vs SK1260C |
PJ20C100CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | GSQ05A06B vs PJ20C100CZ |
SBR60A60CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | GSQ05A06B vs SBR60A60CT |
RF2001T3DFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | GSQ05A06B vs RF2001T3DFH |