Part Details for PJ20C100CZ by Promax-Johnton Electronic Corporation
Overview of PJ20C100CZ by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJ20C100CZ
PJ20C100CZ CAD Models
PJ20C100CZ Part Data Attributes
|
PJ20C100CZ
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ20C100CZ
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PJ20C100CZ
This table gives cross-reference parts and alternative options found for PJ20C100CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ20C100CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F06C10C | Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | PJ20C100CZ vs F06C10C |
U12C60C | Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | PJ20C100CZ vs U12C60C |
SBR4040CT-G | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PJ20C100CZ vs SBR4040CT-G |
SB60-05H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | PJ20C100CZ vs SB60-05H |
SR1620A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 20V V(RRM), Silicon, TO-220AB, | Shanghai Lunsure Electronic Technology Co Ltd | PJ20C100CZ vs SR1620A |
SF166CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | PJ20C100CZ vs SF166CA |
FCH30B10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220, 3 PIN | Nihon Inter Electronics Corporation | PJ20C100CZ vs FCH30B10 |
RURP870CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 700V V(RRM), Silicon, TO-220AB | Harris Semiconductor | PJ20C100CZ vs RURP870CC |
UFT1230 | Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | PJ20C100CZ vs UFT1230 |
SF5SC3L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | PJ20C100CZ vs SF5SC3L |