-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3658
|
Newark | Cap, Mlcc, 1Uf, X7R, 100V, 1206 Rohs Compliant: Yes |Murata GRM31CR72A105KA01K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1740 / $0.3380 | Buy Now |
DISTI #
94AK3659
|
Newark | Cap, Mlcc, 1Uf, X7R, 100V, 1206 Rohs Compliant: Yes |Murata GRM31CR72A105KA01K Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.1140 | Buy Now |
DISTI #
490-6523-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11378 In Stock |
|
$0.2306 / $0.8400 | Buy Now |
DISTI #
GRM31CR72A105KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR72A105KA01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2858 / $0.2996 | Buy Now |
DISTI #
81-GRM31CR72A105KA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 1206 X7R RoHS: Compliant | 22749 |
|
$0.2220 / $0.5800 | Buy Now |
DISTI #
V72:2272_07262819
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips | Americas - 3497 |
|
$0.2026 / $0.2519 | Buy Now |
|
Future Electronics | 1206 100 V 1 uF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%, X7R, 15% TC, 1UF, SURFACE MOUNT, 1206 | 455 |
|
$0.2800 / $0.6000 | Buy Now |
DISTI #
GRM31CR72A105KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR72A105KA01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2858 / $0.2996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CR72A105KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR72A105KA01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CR72A105KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR72A105KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MCASH31LSB7105KTNA1J |
MBASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MBASH31LSB7105KTNA01 |
MLASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MLASH31LSB7105KTNA01 |
MCJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MCJCH31LBB7105KTPA01 |
CGA5L2X7R2A105KT0Y0U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TDK Corporation | GRM31CR72A105KA01K vs CGA5L2X7R2A105KT0Y0U |
MBJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MBJCH31LBB7105KTPA01 |
MMASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MMASH31LSB7105KTNA18 |
MCJCH31LBB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MCJCH31LBB7105KTPA1J |
CGA5L2X7R2A105K | CAPACITOR, CERAMIC | TDK Corporation | GRM31CR72A105KA01K vs CGA5L2X7R2A105K |
MMJCH31LBB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR72A105KA01K vs MMJCH31LBB7105KTPA18 |