Part Details for CGA5L2X7R2A105KT0Y0U by TDK Corporation
Overview of CGA5L2X7R2A105KT0Y0U by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGA5L2X7R2A105KT0Y0U
CGA5L2X7R2A105KT0Y0U CAD Models
CGA5L2X7R2A105KT0Y0U Part Data Attributes
|
CGA5L2X7R2A105KT0Y0U
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2X7R2A105KT0Y0U
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER/PLASTIC, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CGA5L2X7R2A105KT0Y0U
This table gives cross-reference parts and alternative options found for CGA5L2X7R2A105KT0Y0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X7R2A105KT0Y0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206KKX7R0BB105 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CGA5L2X7R2A105KT0Y0U vs CS1206KKX7R0BB105 |
MBASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L2X7R2A105KT0Y0U vs MBASH31LSB7105KTNA18 |
C1206X105K1RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA5L2X7R2A105KT0Y0U vs C1206X105K1RAC |
C1206X105K1RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA5L2X7R2A105KT0Y0U vs C1206X105K1RALTU |
C1206C105K1RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | CGA5L2X7R2A105KT0Y0U vs C1206C105K1RACAUTO |
CS1206KRX7R0BB105 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CGA5L2X7R2A105KT0Y0U vs CS1206KRX7R0BB105 |
C1206T105K1RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA5L2X7R2A105KT0Y0U vs C1206T105K1RBC7210 |
GCM31CR72A105KA03L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L2X7R2A105KT0Y0U vs GCM31CR72A105KA03L |
CS3216X7R105K101NRI | Ceramic Capacitor, Ceramic, | Samwha Electronics | CGA5L2X7R2A105KT0Y0U vs CS3216X7R105K101NRI |
C1206X105K101BE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Holy Stone Enterprise Co Ltd | CGA5L2X7R2A105KT0Y0U vs C1206X105K101BE |