Datasheets
MBASH31LSB7105KTNA01 by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP

Part Details for MBASH31LSB7105KTNA01 by TAIYO YUDEN

Overview of MBASH31LSB7105KTNA01 by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MBASH31LSB7105KTNA01

Part # Distributor Description Stock Price Buy
DISTI # 587-MBASH31LSB7105KTNA01TR-ND
DigiKey CAP CER 1UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1155
$0.1155 Buy Now
DISTI # MBASH31LSB7105KTNA
Avnet Americas CAP ,MIDHIGH VOL,1206,100V,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MBASH31LSB7105KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.1273
  • 4,000 $0.1244
  • 8,000 $0.1187
  • 12,000 $0.1158
  • 16,000 $0.1130
$0.1130 / $0.1273 Buy Now
DISTI # 963-BASH31LSB7105KT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% Industrial RoHS: Compliant 0
  • 1 $0.4200
  • 10 $0.2820
  • 100 $0.1850
  • 1,000 $0.1230
  • 2,000 $0.1150
  • 10,000 $0.0990
  • 24,000 $0.0970
$0.0970 / $0.4200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.0917
$0.0917 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1236
  • 4,000 $0.1179
  • 6,000 $0.1161
  • 8,000 $0.1144
  • 26,000 $0.0986
  • 50,000 $0.0958
  • 100,000 $0.0863
  • 150,000 $0.0850
$0.0850 / $0.1236 Buy Now

Part Details for MBASH31LSB7105KTNA01

MBASH31LSB7105KTNA01 CAD Models

MBASH31LSB7105KTNA01 Part Data Attributes

MBASH31LSB7105KTNA01 TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
MBASH31LSB7105KTNA01 TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer TAIYO YUDEN
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for MBASH31LSB7105KTNA01

This table gives cross-reference parts and alternative options found for MBASH31LSB7105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASH31LSB7105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HMK316B7105KL8T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs HMK316B7105KL8T
MSASH31LSB7105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MSASH31LSB7105KTNA01
MMASH31LSB7105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MMASH31LSB7105KTNA01
MMJCH31LBB7105KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MMJCH31LBB7105KTPA01
MBASH31LSB7105KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MBASH31LSB7105KTNA18
CGA5L2X7R2A105KT0Y0U Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TDK Corporation MBASH31LSB7105KTNA01 vs CGA5L2X7R2A105KT0Y0U
MCASH31LSB7105KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MCASH31LSB7105KTNA1J
MBJCH31LBB7105KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MBJCH31LBB7105KTPA01
MCASH31LSB7105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MCASH31LSB7105KTNA01
MCJCH31LBB7105KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASH31LSB7105KTNA01 vs MCJCH31LBB7105KTPA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBASH31LSB7105KTNA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBASH31LSB7105KTNA01 by TAIYO YUDEN

  • Please alert me when MBASH31LSB7105KTNA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBASH31LSB7105KTNA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBASH31LSB7105KTNA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBASH31LSB7105KTNA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBASH31LSB7105KTNA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBASH31LSB7105KTNA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: