-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM2195C2ER90CB12DTR-ND
|
DigiKey | CAP CER 0.9PF 250V C0G 0805 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1070 | Buy Now |
DISTI #
GQM2195C2ER90CB12D
|
Avnet Americas | Cap Ceramic Monolithic 0.9pF 250VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GQM2195C2ER90CB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 | Buy Now |
DISTI #
81-GQM2195C2ER90CB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.9 pF 250 VDC 0.25 pF 0805 C0G (NP0) RoHS: Compliant | 3095 |
|
$0.0860 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM2195C2ER90CB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2ER90CB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 27.78% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GQM2195C2ER90CB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2ER90CB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF21N0R9C251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GQM2195C2ER90CB12D vs RF21N0R9C251CG |
MCRF05CTN2510R9 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GQM2195C2ER90CB12D vs MCRF05CTN2510R9 |
C0805HQN251-0R9CNE | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0805, | VENKEL LTD | GQM2195C2ER90CB12D vs C0805HQN251-0R9CNE |
MBARQ219SCG0R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2ER90CB12D vs MBARQ219SCG0R9CTRA01 |
MCARQ219SCG0R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2ER90CB12D vs MCARQ219SCG0R9CTRA01 |
MMARQ219SCG0R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2ER90CB12D vs MMARQ219SCG0R9CTRA01 |
MMARQ219SCG0R9CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2ER90CB12D vs MMARQ219SCG0R9CTRA18 |
RF0805N0R9C251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GQM2195C2ER90CB12D vs RF0805N0R9C251CG |
RF0805N0R9C251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GQM2195C2ER90CB12D vs RF0805N0R9C251CT |
GUQ21CG0R9C250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | GQM2195C2ER90CB12D vs GUQ21CG0R9C250NT |