Part Details for RF21N0R9C251CG by Walsin Technology Corporation
Overview of RF21N0R9C251CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF21N0R9C251CG
RF21N0R9C251CG CAD Models
RF21N0R9C251CG Part Data Attributes
|
RF21N0R9C251CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF21N0R9C251CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for RF21N0R9C251CG
This table gives cross-reference parts and alternative options found for RF21N0R9C251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF21N0R9C251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ219SCG0R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N0R9C251CG vs MCARQ219SCG0R9CTRA01 |
C0805HQN251-0R9CNE | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0805, | VENKEL LTD | RF21N0R9C251CG vs C0805HQN251-0R9CNE |
MCRF05CTN2510R9 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | Viking Tech Corp | RF21N0R9C251CG vs MCRF05CTN2510R9 |
RF0805N0R9C251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF21N0R9C251CG vs RF0805N0R9C251CG |
MBARQ219SCG0R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N0R9C251CG vs MBARQ219SCG0R9CTRA01 |
MCARQ219SCG0R9CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N0R9C251CG vs MCARQ219SCG0R9CTRA1J |
GUQ21CG0R9C250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | RF21N0R9C251CG vs GUQ21CG0R9C250NTD |
C0805HQN251-0R9CNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | VENKEL LTD | RF21N0R9C251CG vs C0805HQN251-0R9CNP |
GQM2195C2ER90CB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF21N0R9C251CG vs GQM2195C2ER90CB12D |
GUQ21CG0R9C250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | RF21N0R9C251CG vs GUQ21CG0R9C250NT |