Part Details for MMARQ219SCG0R9CTRA18 by TAIYO YUDEN
Overview of MMARQ219SCG0R9CTRA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMARQ219SCG0R9CTRA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMARQ219SCG0R9CTRA18TR-ND
|
DigiKey | CAP CER 0.9PF 250V C0G/CG 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
DISTI #
MMARQ219SCG0R9CTRA
|
Avnet Americas | MLCC, 0805, 250V, C0G, 0.9PF 0.2PF, T&R - Tape and Reel (Alt: MMARQ219SCG0R9CTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1604 | Buy Now |
DISTI #
963-MMARQ219SCG0R9CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.9pF C0G 0805 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.1740 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1780 / $0.1992 | Buy Now |
DISTI #
MMARQ219SCG0R9CTRA18
|
Avnet Abacus | MLCC, 0805, 250V, C0G, 0.9PF 0.2PF, T&R (Alt: MMARQ219SCG0R9CTRA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMARQ219SCG0R9CTRA18
MMARQ219SCG0R9CTRA18 CAD Models
MMARQ219SCG0R9CTRA18 Part Data Attributes
|
MMARQ219SCG0R9CTRA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMARQ219SCG0R9CTRA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 27.78% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMARQ219SCG0R9CTRA18
This table gives cross-reference parts and alternative options found for MMARQ219SCG0R9CTRA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMARQ219SCG0R9CTRA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ219SCG0R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG0R9CTRA18 vs MCARQ219SCG0R9CTRA01 |
C0805HQN251-0R9CNE | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0805, | VENKEL LTD | MMARQ219SCG0R9CTRA18 vs C0805HQN251-0R9CNE |
MCRF05CTN2510R9 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | Viking Tech Corp | MMARQ219SCG0R9CTRA18 vs MCRF05CTN2510R9 |
RF0805N0R9C251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MMARQ219SCG0R9CTRA18 vs RF0805N0R9C251CG |
MBARQ219SCG0R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG0R9CTRA18 vs MBARQ219SCG0R9CTRA01 |
MCARQ219SCG0R9CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG0R9CTRA18 vs MCARQ219SCG0R9CTRA1J |
GUQ21CG0R9C250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | MMARQ219SCG0R9CTRA18 vs GUQ21CG0R9C250NTD |
C0805HQN251-0R9CNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP | VENKEL LTD | MMARQ219SCG0R9CTRA18 vs C0805HQN251-0R9CNP |
GQM2195C2ER90CB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ219SCG0R9CTRA18 vs GQM2195C2ER90CB12D |
GUQ21CG0R9C250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | MMARQ219SCG0R9CTRA18 vs GUQ21CG0R9C250NT |