Part Details for GP30A by Zowie Technology Corp
Overview of GP30A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30A
GP30A CAD Models
GP30A Part Data Attributes:
|
GP30A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
GP30A
Zowie Technology Corp
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for GP30A
This table gives cross-reference parts and alternative options found for GP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM301V-T | Rectifier Diode, | Rectron Semiconductor | GP30A vs EFM301V-T |
USF31 | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | GP30A vs USF31 |
EFM301L-W | Rectifier Diode, | Rectron Semiconductor | GP30A vs EFM301L-W |
ES3ASMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | GP30A vs ES3ASMB |
ES3AV-W | Rectifier Diode, | Rectron Semiconductor | GP30A vs ES3AV-W |
ES3A-W | Rectifier Diode, | Rectron Semiconductor | GP30A vs ES3A-W |
EFM301-W | Rectifier Diode, | Rectron Semiconductor | GP30A vs EFM301-W |
EFM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | GP30A vs EFM301L |
ES3A-T | Rectifier Diode, | Rectron Semiconductor | GP30A vs ES3A-T |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | GP30A vs ES3AV-T |