Parametric results for: GP30A under Rectifier Diodes

Filter Your Search

1 - 10 of 126 results

|
-
-
-
-
Manufacturer Part Number: gp30a
Select parts from the table below to compare.
Compare
Compare
EGP30A
onsemi
$0.3657 Yes Active 3 A 950 mV 50 ns 6.25 W SILICON RECTIFIER DIODE SINGLE NO 50 V 1 EFFICIENCY 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI DO-201AD, 2 PIN 017AF not_compliant EAR99 8541.10.00.80 onsemi
RGP30A
Microsemi Corporation
Check for Price No Obsolete 3 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 METALLURGICAL BONDED EFFICIENCY 125 A 1 Not Qualified O-XALF-W2 e0 DO-201AD 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP not_compliant EAR99 8541.10.00.80
EGP30A
Zowie Technology Corp
Check for Price Contact Manufacturer ZOWIE TECHNOLOGY CORP unknown EAR99
RGP30AZ
Galaxy Microelectronics
Check for Price Yes Contact Manufacturer 3 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FAST RECOVERY 125 A 1 O-PALF-W2 DO-27 125 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80
RGP30A-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 3 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 METALLURGICALLY BONDED EFFICIENCY 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS DO-201AD, 2 PIN not_compliant EAR99 8541.10.00.80 DO-201AD 2
GP30A-T/R
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 3 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.80
GP30A
Amphenol FCi
Check for Price Active FCI PLASTIC PACKAGE-2 unknown DO-201AD 2
GP30G
New Jersey Semiconductor Products Inc
Check for Price Active 3 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE 400 V 1 GENERAL PURPOSE 125 A 1 175 °C -65 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown EAR99
GP30ATR
Fagor Electrónica
Check for Price Yes Yes Active 3 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FORMED LEAD OPTIONS ARE AVAILABLE GENERAL PURPOSE 125 A 1 Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2
RGP30ATR
Fagor Electrónica
Check for Price Yes Yes Active 3 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FORMED LEAD OPTIONS ARE AVAILABLE FAST RECOVERY 125 A 1 Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2