Part Details for ES3A-W by Rectron Semiconductor
Overview of ES3A-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3A-W
ES3A-W CAD Models
ES3A-W Part Data Attributes:
|
ES3A-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3A-W
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3A-W
This table gives cross-reference parts and alternative options found for ES3A-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3A-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM301V-T | Rectifier Diode, | Rectron Semiconductor | ES3A-W vs EFM301V-T |
USF31 | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | ES3A-W vs USF31 |
EFM301L-W | Rectifier Diode, | Rectron Semiconductor | ES3A-W vs EFM301L-W |
ES3ASMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | ES3A-W vs ES3ASMB |
ES3AV-W | Rectifier Diode, | Rectron Semiconductor | ES3A-W vs ES3AV-W |
EFM301-W | Rectifier Diode, | Rectron Semiconductor | ES3A-W vs EFM301-W |
EFM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | ES3A-W vs EFM301L |
ES3A-T | Rectifier Diode, | Rectron Semiconductor | ES3A-W vs ES3A-T |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | ES3A-W vs ES3AV-T |
EFM301V-W | Rectifier Diode, | Rectron Semiconductor | ES3A-W vs EFM301V-W |