Part Details for GNOA by Suzhou Good-Ark Electronics Co Ltd
Overview of GNOA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GNOA
GNOA CAD Models
GNOA Part Data Attributes:
|
GNOA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GNOA
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for GNOA
This table gives cross-reference parts and alternative options found for GNOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5391PL-TP | Rectifier Diode, | Micro Commercial Components | GNOA vs SM5391PL-TP |
RS2A | Rectifier Diode, | Taitron Components Inc | GNOA vs RS2A |
SODF151T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GNOA vs SODF151T-SH |
NRVUS2AA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | GNOA vs NRVUS2AA |
SFR151 | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | GNOA vs SFR151 |
HS2A | Rectifier Diode, | Surge Components Inc | GNOA vs HS2A |
GNOA | Rectifier Diode, | Surge Components Inc | GNOA vs GNOA |
GROAA | Rectifier Diode, | Surge Components Inc | GNOA vs GROAA |
SM5391PL-TP-HF | Rectifier Diode, | Micro Commercial Components | GNOA vs SM5391PL-TP-HF |
GNOAA | Rectifier Diode, | Surge Components Inc | GNOA vs GNOAA |