Part Details for NRVUS2AA by onsemi
Overview of NRVUS2AA by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NRVUS2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4877
|
Newark | Rectifier, Single, 50V, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi NRVUS2AA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1040 | Buy Now |
DISTI #
NRVUS2AA-ND
|
DigiKey | DIODE GEN PURP 50V 1.5A DO214AC Min Qty: 7500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0911 / $0.1094 | Buy Now |
DISTI #
NRVUS2AA
|
Avnet Americas | Diode Super Fast Recovery 50V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: NRVUS2AA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NRVUS2AA
|
TME | Diode: rectifying, SMD, 50V, 1.5A, 50ns, SMA, Ufmax: 1V, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.1230 / $0.2530 | RFQ |
DISTI #
NRVUS2AA
|
Avnet Silica | (Alt: NRVUS2AA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NRVUS2AA
NRVUS2AA CAD Models
NRVUS2AA Part Data Attributes
|
NRVUS2AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS2AA
onsemi
Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUS2AA
This table gives cross-reference parts and alternative options found for NRVUS2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2A | Rectifier Diode, | Taitron Components Inc | NRVUS2AA vs RS2A |
GNOA | Rectifier Diode, | Surge Components Inc | NRVUS2AA vs GNOA |
GNOAA | Rectifier Diode, | Surge Components Inc | NRVUS2AA vs GNOAA |
HS2A | Rectifier Diode, | Surge Components Inc | NRVUS2AA vs HS2A |
S2A | Rectifier Diode, | Taitron Components Inc | NRVUS2AA vs S2A |
GDGS60A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | NRVUS2AA vs GDGS60A |
RGP15A | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | NRVUS2AA vs RGP15A |
SM5391PL-TP-HF | Rectifier Diode, | Micro Commercial Components | NRVUS2AA vs SM5391PL-TP-HF |
SODF151-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | NRVUS2AA vs SODF151-SH |
S2AAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | NRVUS2AA vs S2AAH |