Part Details for SODF151T-SH by LRC Leshan Radio Co Ltd
Overview of SODF151T-SH by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SODF151T-SH
SODF151T-SH CAD Models
SODF151T-SH Part Data Attributes
|
SODF151T-SH
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SODF151T-SH
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | MIL-S-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SODF151T-SH
This table gives cross-reference parts and alternative options found for SODF151T-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SODF151T-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5391PL-TP | Rectifier Diode, | Micro Commercial Components | SODF151T-SH vs SM5391PL-TP |
RGP15A | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | SODF151T-SH vs RGP15A |
RS2A | Rectifier Diode, | Taitron Components Inc | SODF151T-SH vs RS2A |
SODF151-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SODF151T-SH vs SODF151-SH |
SM5391PL-TP-HF | Rectifier Diode, | Micro Commercial Components | SODF151T-SH vs SM5391PL-TP-HF |
NRVUS2AA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | SODF151T-SH vs NRVUS2AA |
GDGS60A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | SODF151T-SH vs GDGS60A |
GNOA | Rectifier Diode, | Surge Components Inc | SODF151T-SH vs GNOA |