GMXA18404075115
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 180000uF,

Overview of GMXA18404075115 by FTCAP Fischer & Tausche Capacitor Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for GMXA18404075115 by FTCAP Fischer & Tausche Capacitor Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMXA18404075115 by FTCAP Fischer & Tausche Capacitor Group

GMXA18404075115
FTCAP Fischer & Tausche Capacitor Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FISCHER & TAUSCHE CAPACITOR GROUP FTCAP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
180000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
75 mm
Dielectric Material
ALUMINUM (WET)
ESR
2 mΩ
Length
115 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
24300 mA
Terminal Pitch
31.7 mm
Want to compare parts?
  1. GMXA18404075115
    FTCAP Fischer & Tausche Capacitor Group
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 180000uF,
    VS

Alternate Parts for GMXA18404075115

This table gives cross-reference parts and alternative options found for GMXA18404075115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMXA18404075115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMXB18404075115 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Leclanche Capacitors GMXA18404075115 vs GMXB18404075115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMXA18404075115 by FTCAP Fischer & Tausche Capacitor Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMXA18404075115 by FTCAP Fischer & Tausche Capacitor Group

Select Manufacturer
Which Manufacturer of GMXA18404075115 would you like to use for your alert(s)?
  • Please alert me when GMXA18404075115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMXA18404075115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMXA18404075115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMXA18404075115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMXA18404075115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMXA18404075115 by FTCAP Fischer & Tausche Capacitor Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: