Part Details for GMXB18404075115 by Leclanche Capacitors
Overview of GMXB18404075115 by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GMXB18404075115
GMXB18404075115 CAD Models
GMXB18404075115 Part Data Attributes
|
GMXB18404075115
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
GMXB18404075115
Leclanche Capacitors
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 180000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2 mΩ | |
Length | 115 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 24300 mA | |
Terminal Pitch | 31.7 mm |
Alternate Parts for GMXB18404075115
This table gives cross-reference parts and alternative options found for GMXB18404075115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMXB18404075115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMXA18404075115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 180000uF, | FTCAP Fischer & Tausche Capacitor Group | GMXB18404075115 vs GMXA18404075115 |