GMXA18404075115 vs GMXB18404075115 feature comparison

GMXA18404075115 FTCAP Fischer & Tausche Capacitor Group

Buy Now Datasheet

GMXB18404075115 Leclanche Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FISCHER & TAUSCHE CAPACITOR GROUP FTCAP LECLANCHE CAPACITORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 180000 µF 180000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 75 mm 75 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2 mΩ 2 mΩ
Length 115 mm 115 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 24300 mA 24300 mA
Terminal Pitch 31.7 mm 31.7 mm
Base Number Matches 1 1
Pbfree Code Yes