Part Details for GMPM4-4P-4K5-18B by Glenair Inc
Overview of GMPM4-4P-4K5-18B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for GMPM4-4P-4K5-18B
GMPM4-4P-4K5-18B CAD Models
GMPM4-4P-4K5-18B Part Data Attributes
|
GMPM4-4P-4K5-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM4-4P-4K5-18B
Glenair Inc
D Microminiature Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for GMPM4-4P-4K5-18B
This table gives cross-reference parts and alternative options found for GMPM4-4P-4K5-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM4-4P-4K5-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM2-4P-4C4-.250B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM2-4P-4C4-.250B |
GMPM4-4P-4C3-.750B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM4-4P-4C3-.750B |
GMPM2-4P-4C3-.500B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM2-4P-4C3-.500B |
GMPM2-4P-4C3-2.000B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM2-4P-4C3-2.000B |
GMPM5-4P-4C3-.125B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM5-4P-4C3-.125B |
GMPM5-4P-4C3-.500B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM5-4P-4C3-.500B |
GMPM5-4P-4C3-.250B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM5-4P-4C3-.250B |
GMPM1-4P-4C3-.750B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM1-4P-4C3-.750B |
GMPM4-4P-4C3-.375B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM4-4P-4C3-.375B |
GMPM4-4P-4C4-.750B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM4-4P-4K5-18B vs GMPM4-4P-4C4-.750B |