GMPM2-4P-4C3-2.000B
Glenair Inc
Description: D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug

Overview of GMPM2-4P-4C3-2.000B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LH7A400N0G000B5 Rochester Electronics LLC LH7A400N0G000B5

CAD Models for GMPM2-4P-4C3-2.000B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM2-4P-4C3-2.000B by Glenair Inc

GMPM2-4P-4C3-2.000B
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
LOW PROFILE
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. GMPM2-4P-4C3-2.000B
    Glenair Inc
    D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug
    VS

Alternate Parts for GMPM2-4P-4C3-2.000B

This table gives cross-reference parts and alternative options found for GMPM2-4P-4C3-2.000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM2-4P-4C3-2.000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM2-4P-4C4-.250B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM2-4P-4C4-.250B
GMPM4-4P-4C3-.750B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM4-4P-4C3-.750B
GMPM2-4P-4C3-.500B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM2-4P-4C3-.500B
GMPM5-4P-4C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM5-4P-4C3-.125B
GMPM5-4P-4C3-.500B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM5-4P-4C3-.500B
GMPM5-4P-4C3-.250B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM5-4P-4C3-.250B
GMPM1-4P-4C3-.750B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM1-4P-4C3-.750B
GMPM4-4P-4C3-.375B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM4-4P-4C3-.375B
GMPM4-4P-4C4-.750B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM4-4P-4C4-.750B
GMPM4-4P-4C4-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMPM2-4P-4C3-2.000B vs GMPM4-4P-4C4-.125B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM2-4P-4C3-2.000B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM2-4P-4C3-2.000B by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM2-4P-4C3-2.000B would you like to use for your alert(s)?
  • Please alert me when GMPM2-4P-4C3-2.000B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM2-4P-4C3-2.000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM2-4P-4C3-2.000B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM2-4P-4C3-2.000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM2-4P-4C3-2.000B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM2-4P-4C3-2.000B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: