Part Details for GMPM1-4P-4C3-.750B by Glenair Inc
Overview of GMPM1-4P-4C3-.750B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRA750BJGABCRQ1 | Texas Instruments | Dual 1.0 GHz A15, Dual DSP, Extended Peripherals SoC Processor for Infotainment 760-FCBGA -40 to 125 |
Part Details for GMPM1-4P-4C3-.750B
GMPM1-4P-4C3-.750B CAD Models
GMPM1-4P-4C3-.750B Part Data Attributes
|
GMPM1-4P-4C3-.750B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM1-4P-4C3-.750B
Glenair Inc
D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for GMPM1-4P-4C3-.750B
This table gives cross-reference parts and alternative options found for GMPM1-4P-4C3-.750B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM1-4P-4C3-.750B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM2-4P-4C4-.250B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM2-4P-4C4-.250B |
GMPM4-4P-4C3-.750B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM4-4P-4C3-.750B |
GMPM2-4P-4C3-.500B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM2-4P-4C3-.500B |
GMPM2-4P-4C3-2.000B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM2-4P-4C3-2.000B |
GMPM5-4P-4C3-.125B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM5-4P-4C3-.125B |
GMPM5-4P-4C3-.500B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM5-4P-4C3-.500B |
GMPM5-4P-4C3-.250B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM5-4P-4C3-.250B |
GMPM4-4P-4C3-.375B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM4-4P-4C3-.375B |
GMPM4-4P-4C4-.750B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM4-4P-4C4-.750B |
GMPM4-4P-4C4-.125B | D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMPM1-4P-4C3-.750B vs GMPM4-4P-4C4-.125B |