Part Details for GMF05 by Vishay Semiconductors
Overview of GMF05 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMF05
GMF05 CAD Models
GMF05 Part Data Attributes
|
GMF05
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GMF05
Vishay Semiconductors
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | SOT-353 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 12.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GMF05
This table gives cross-reference parts and alternative options found for GMF05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMF05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA856AVL,115 | BZA800AVL series - Quadruple low capacitance ESD suppressor TSSOP 5-Pin | NXP Semiconductors | GMF05 vs BZA856AVL,115 |
SMF12.TC | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SC-70, 5 PIN | Semtech Corporation | GMF05 vs SMF12.TC |
SMF12.TGT | Trans Voltage Suppressor Diode, 200W, Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | Semtech Corporation | GMF05 vs SMF12.TGT |
BZA868AL | Trans Voltage Suppressor Diode | Nexperia | GMF05 vs BZA868AL |
PESD3V3L4UG,115 | PESD3V3L4UG - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin | Nexperia | GMF05 vs PESD3V3L4UG,115 |
PESD5V0L4UG,115 | PESD5V0L4UG - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin | Nexperia | GMF05 vs PESD5V0L4UG,115 |
934056985115 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor | NXP Semiconductors | GMF05 vs 934056985115 |
SMF05.TCT | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SC-70, 5 PIN | Semtech Corporation | GMF05 vs SMF05.TCT |
BZA862AVL | DIODE 6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | NXP Semiconductors | GMF05 vs BZA862AVL |
SMF05.TG | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | Semtech Corporation | GMF05 vs SMF05.TG |