GMF05
vs
PESD3V3L4UG,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
GENERAL SEMICONDUCTOR INC
|
NEXPERIA
|
Part Package Code |
SOT-353
|
TSSOP
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Clamping Voltage-Max |
12.5 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e0
|
e3
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Base Number Matches |
8
|
1
|
Manufacturer Package Code |
|
SOT353
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
Breakdown Voltage-Max |
|
5.88 V
|
Breakdown Voltage-Min |
|
5.32 V
|
Configuration |
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G5
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
30 W
|
Number of Elements |
|
4
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.3 W
|
Reference Standard |
|
IEC-60134; IEC-61000-4-2, 4-5
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare GMF05 with alternatives
Compare PESD3V3L4UG,115 with alternatives
-
PESD3V3L4UG,115 vs PESD3V3L4UG
-
PESD3V3L4UG,115 vs BZA856AVL,115
-
PESD3V3L4UG,115 vs SMF12.TC
-
PESD3V3L4UG,115 vs SMF12.TGT
-
PESD3V3L4UG,115 vs BZA868AL
-
PESD3V3L4UG,115 vs PESD5V0L4UG,115
-
PESD3V3L4UG,115 vs 934056985115
-
PESD3V3L4UG,115 vs SMF05.TCT
-
PESD3V3L4UG,115 vs BZA862AVL