GMF05
vs
BZA856AVL,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
SOT-353
TSSOP
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Clamping Voltage-Max
12.5 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
e3
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
8
1
Package Description
PLASTIC, SC-88A, 5 PIN
Manufacturer Package Code
SOT353
Factory Lead Time
4 Weeks
Breakdown Voltage-Nom
5.6 V
Configuration
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G5
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
6 W
Number of Elements
4
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare GMF05 with alternatives
Compare BZA856AVL,115 with alternatives
BZA856AVL,115 vs BZA862AVL
BZA856AVL,115 vs SMF05T2G
BZA856AVL,115 vs PESD3V3V4UG,115
BZA856AVL,115 vs BZA862A
BZA856AVL,115 vs BZA868AL
BZA856AVL,115 vs PESD5V0V4UG,115
BZA856AVL,115 vs SMF05T1G
BZA856AVL,115 vs MSQA6V1W5
BZA856AVL,115 vs SMF05.TG