Part Details for GM76C8128AL-10 by Goldstar Electron Co Ltd
Overview of GM76C8128AL-10 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM76C8128AL-10
GM76C8128AL-10 CAD Models
GM76C8128AL-10 Part Data Attributes
|
GM76C8128AL-10
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM76C8128AL-10
Goldstar Electron Co Ltd
Standard SRAM, 128KX8, 100ns, CMOS, PDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GM76C8128AL-10
This table gives cross-reference parts and alternative options found for GM76C8128AL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM76C8128AL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959814MUX | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Microelectronics | GM76C8128AL-10 vs 5962-8959814MUX |
HY628100LLT1-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | GM76C8128AL-10 vs HY628100LLT1-100 |
FTS88130-100L1MB | Standard SRAM, 128KX8, 100ns, CMOS, PQCC32, 0.400 X 0.820 INCH, QCC-32 | Force Technologies Ltd | GM76C8128AL-10 vs FTS88130-100L1MB |
WMS128K8C-100FEMA | Standard SRAM, 128KX8, 100ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | GM76C8128AL-10 vs WMS128K8C-100FEMA |
WMS128K8C-100DRCEA | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Microelectronics | GM76C8128AL-10 vs WMS128K8C-100DRCEA |
M5M51008ARV-10LT | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | GM76C8128AL-10 vs M5M51008ARV-10LT |
WMS128K8C-100DRCA | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | GM76C8128AL-10 vs WMS128K8C-100DRCA |
5962-8959814MUA | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32 | Micross Components | GM76C8128AL-10 vs 5962-8959814MUA |
EK621024AS-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Eureka Microelectronics Inc | GM76C8128AL-10 vs EK621024AS-100 |
FTS256S8P-10C | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | GM76C8128AL-10 vs FTS256S8P-10C |