Part Details for WMS128K8C-100DRCEA by White Microelectronics
Overview of WMS128K8C-100DRCEA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8C-100DRCEA
WMS128K8C-100DRCEA CAD Models
WMS128K8C-100DRCEA Part Data Attributes
|
WMS128K8C-100DRCEA
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WMS128K8C-100DRCEA
White Microelectronics
Standard SRAM, 128KX8, 100ns, CMOS, CDSO32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | 2V DATA RETENTION DEVICE AVAILABLE (LOW POWER VERSION) | |
JESD-30 Code | R-CDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for WMS128K8C-100DRCEA
This table gives cross-reference parts and alternative options found for WMS128K8C-100DRCEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8C-100DRCEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK621024ATX-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Eureka Microelectronics Inc | WMS128K8C-100DRCEA vs EK621024ATX-100 |
EDI88130C100CI | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | WMS128K8C-100DRCEA vs EDI88130C100CI |
M5M51008ARV-10LLT | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | WMS128K8C-100DRCEA vs M5M51008ARV-10LLT |
P4C1024L-100L1MB | Standard SRAM, 128KX8, 100ns, CMOS, 0.400 X 0.820 INCH, LCC-32 | Pyramid Semiconductor Corporation | WMS128K8C-100DRCEA vs P4C1024L-100L1MB |
EDI88130C100NI | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | WMS128K8C-100DRCEA vs EDI88130C100NI |
M5M51008BVP-10LT | Standard SRAM, 128KX8, 100ns, MIXMOS, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32 | Mitsubishi Electric | WMS128K8C-100DRCEA vs M5M51008BVP-10LT |
IS62C1024-100T | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | WMS128K8C-100DRCEA vs IS62C1024-100T |
WMS128K8C-100DRI | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | WMS128K8C-100DRCEA vs WMS128K8C-100DRI |
FTS88130-100CJMB | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC PACKAGE-32 | Force Technologies Ltd | WMS128K8C-100DRCEA vs FTS88130-100CJMB |
FTS256S8P-10I | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | WMS128K8C-100DRCEA vs FTS256S8P-10I |