Part Details for WMS128K8C-100DRCA by White Microelectronics
Overview of WMS128K8C-100DRCA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8C-100DRCA
WMS128K8C-100DRCA CAD Models
WMS128K8C-100DRCA Part Data Attributes
|
WMS128K8C-100DRCA
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WMS128K8C-100DRCA
White Microelectronics
Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, SOJ-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for WMS128K8C-100DRCA
This table gives cross-reference parts and alternative options found for WMS128K8C-100DRCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8C-100DRCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959814MUX | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Microelectronics | WMS128K8C-100DRCA vs 5962-8959814MUX |
HY628100LLT1-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | WMS128K8C-100DRCA vs HY628100LLT1-100 |
FTS88130-100L1MB | Standard SRAM, 128KX8, 100ns, CMOS, PQCC32, 0.400 X 0.820 INCH, QCC-32 | Force Technologies Ltd | WMS128K8C-100DRCA vs FTS88130-100L1MB |
WMS128K8C-100FEMA | Standard SRAM, 128KX8, 100ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | WMS128K8C-100DRCA vs WMS128K8C-100FEMA |
WMS128K8C-100DRCEA | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Microelectronics | WMS128K8C-100DRCA vs WMS128K8C-100DRCEA |
M5M51008ARV-10LT | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | WMS128K8C-100DRCA vs M5M51008ARV-10LT |
5962-8959814MUA | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32 | Micross Components | WMS128K8C-100DRCA vs 5962-8959814MUA |
EK621024AS-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Eureka Microelectronics Inc | WMS128K8C-100DRCA vs EK621024AS-100 |
FTS256S8P-10C | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | WMS128K8C-100DRCA vs FTS256S8P-10C |
EDI88128P100CI | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | WMS128K8C-100DRCA vs EDI88128P100CI |