Part Details for GL1553-45 by Pulse Electronics Corporation
Overview of GL1553-45 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GL1553-45
GL1553-45 CAD Models
GL1553-45 Part Data Attributes:
|
GL1553-45
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GL1553-45
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Length | 16 mm | |
Load Resistance | 3.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 75 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Secondary Impedance | 4000 OHMS | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.5CT | |
Width | 16 mm |
Alternate Parts for GL1553-45
This table gives cross-reference parts and alternative options found for GL1553-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL1553-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5999-U7 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT | Bel Fuse | GL1553-45 vs S558-5999-U7 |
HS00-00096LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | GL1553-45 vs HS00-00096LFTR |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | GL1553-45 vs PE-5763MT |
PE-5769MT | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1 | Pulse Electronics Corporation | GL1553-45 vs PE-5769MT |
PE-65459T | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | GL1553-45 vs PE-65459T |
PT61021 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | GL1553-45 vs PT61021 |
23Z81SMT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | GL1553-45 vs 23Z81SMT |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | GL1553-45 vs HS00-00096LFTR |
PE-5769M | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1 | Pulse Electronics Corporation | GL1553-45 vs PE-5769M |
PT61020 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | GL1553-45 vs PT61020 |