Part Details for GF15M by Zowie Technology Corp
Overview of GF15M by Zowie Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GF15M
GF15M CAD Models
GF15M Part Data Attributes
|
GF15M
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
GF15M
Zowie Technology Corp
Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for GF15M
This table gives cross-reference parts and alternative options found for GF15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1510FA | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | GF15M vs RS1510FA |
BYG23MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GF15M vs BYG23MH |
SM5399PL-TP | Rectifier Diode, | Micro Commercial Components | GF15M vs SM5399PL-TP |
GDGS60M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | GF15M vs GDGS60M |
HS2M | Rectifier Diode, | Surge Components Inc | GF15M vs HS2M |
BYG21MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GF15M vs BYG21MH |
GNOMA | Rectifier Diode, | Surge Components Inc | GF15M vs GNOMA |
GNOM | Rectifier Diode, | Surge Components Inc | GF15M vs GNOM |
NRVUS2MA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | GF15M vs NRVUS2MA |
BYG21M | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GF15M vs BYG21M |