Part Details for BYG23MH by Taiwan Semiconductor
Overview of BYG23MH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG23MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BYG23MHCT-ND
|
DigiKey | 65NS, 1.5A, 1000V, HIGH EFFICIEN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14970 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
DISTI #
BYG23MH
|
Avnet Americas | Diode Fast Switching Rectifier 1000V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: BYG23MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0567 / $0.0630 | Buy Now |
DISTI #
821-BYG23MH
|
Mouser Electronics | Rectifiers 65ns, 1.5A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0693 | Buy Now |
DISTI #
BYG23MH
|
Avnet Americas | Diode Fast Switching Rectifier 1000V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: BYG23MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0567 / $0.0630 | Buy Now |
Part Details for BYG23MH
BYG23MH CAD Models
BYG23MH Part Data Attributes:
|
BYG23MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BYG23MH
Taiwan Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for BYG23MH
This table gives cross-reference parts and alternative options found for BYG23MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG23MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVR4N | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | BYG23MH vs TVR4N |
HS2MAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | BYG23MH vs HS2MAH |
SODF157T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | BYG23MH vs SODF157T-SH |
RS1510FA | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BYG23MH vs RS1510FA |
FS2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), | JGD Semiconductors Co Ltd | BYG23MH vs FS2M |
GDGS60M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | BYG23MH vs GDGS60M |
BYG21MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | BYG23MH vs BYG21MH |
NRVUS2MA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | BYG23MH vs NRVUS2MA |
UFA15M_R2_00001 | Rectifier Diode, | PanJit Semiconductor | BYG23MH vs UFA15M_R2_00001 |
RS1510FL | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BYG23MH vs RS1510FL |