-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9465
|
Newark | Rectifier, Single, 1Kv, 1.5A, Do-214Ac Rohs Compliant: Yes |Onsemi NRVUS2MA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5211 |
|
$0.1610 / $0.4990 | Buy Now |
DISTI #
488-NRVUS2MACT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31880 In Stock |
|
$0.0992 / $0.4600 | Buy Now |
DISTI #
NRVUS2MA
|
Avnet Americas | Ultra-Fast Recovery Rectifier 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: NRVUS2MA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1163 | Buy Now |
DISTI #
NRVUS2MA
|
Avnet Americas | Ultra-Fast Recovery Rectifier 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: NRVUS2MA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1163 | Buy Now |
DISTI #
863-NRVUS2MA
|
Mouser Electronics | Rectifiers HER SMA GPPN 1.5A 1 000V | 38250 |
|
$0.1450 / $0.5200 | Buy Now |
|
Future Electronics | Rectifiers HER SMA GPPN 1.5A 1 000V RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
66916050
|
Verical | Diode Switching 1KV 1.5A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Date Code: 2240 | Americas - 15000 |
|
$0.0952 / $0.1098 | Buy Now |
DISTI #
NRVUS2MA
|
Avnet Americas | Ultra-Fast Recovery Rectifier 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: NRVUS2MA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1163 | Buy Now |
DISTI #
NRVUS2MA
|
Avnet Americas | Ultra-Fast Recovery Rectifier 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: NRVUS2MA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1163 | Buy Now |
DISTI #
NRVUS2MA
|
TME | Diode: rectifying, SMD, 1000V, 1.5A, 75ns, SMA, Ufmax: 1.7V, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.1340 / $0.2570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVUS2MA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS2MA
onsemi
Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVUS2MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS2MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVR4N | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | NRVUS2MA vs TVR4N |
HS2MAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | NRVUS2MA vs HS2MAH |
SODF157T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | NRVUS2MA vs SODF157T-SH |
RS1510FA | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | NRVUS2MA vs RS1510FA |
FS2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), | JGD Semiconductors Co Ltd | NRVUS2MA vs FS2M |
BYG23MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | NRVUS2MA vs BYG23MH |
GDGS60M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | NRVUS2MA vs GDGS60M |
BYG21MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | NRVUS2MA vs BYG21MH |
UFA15M_R2_00001 | Rectifier Diode, | PanJit Semiconductor | NRVUS2MA vs UFA15M_R2_00001 |
RS1510FL | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | NRVUS2MA vs RS1510FL |