Part Details for GD80960JS-33 by Intel Corporation
Overview of GD80960JS-33 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD80960JS-33
GD80960JS-33 CAD Models
GD80960JS-33 Part Data Attributes
|
GD80960JS-33
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD80960JS-33
Intel Corporation
RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA196(UNSPEC) | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPERATING CASE TEMPERATURE 0 TO 100 C | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.3 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 33 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for GD80960JS-33
This table gives cross-reference parts and alternative options found for GD80960JS-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD80960JS-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5372LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | GD80960JS-33 vs MCF5372LCVM240 |
MCF5274LCVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA196, ROHS COMPLIANT, MAPBGA-196 | Freescale Semiconductor | GD80960JS-33 vs MCF5274LCVM166 |
MCF5271CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JS-33 vs MCF5271CVM100 |
MCF52277CVM166 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JS-33 vs MCF52277CVM166 |
SCF5250VM120 | MICROPROCESSOR | NXP Semiconductors | GD80960JS-33 vs SCF5250VM120 |
GD80960JT100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | GD80960JS-33 vs GD80960JT100 |
MCF5372LCVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JS-33 vs MCF5372LCVM240 |
GD80960JF33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | GD80960JS-33 vs GD80960JF33 |
MCF5275LCVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JS-33 vs MCF5275LCVM166 |
MCF5327CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JS-33 vs MCF5327CVM240 |