Part Details for MCF52277CVM166 by NXP Semiconductors
Overview of MCF52277CVM166 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCF52277CVM166
MCF52277CVM166 CAD Models
MCF52277CVM166 Part Data Attributes:
|
MCF52277CVM166
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52277CVM166
NXP Semiconductors
32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA196,14X14,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | NO | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 166.67 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF52277CVM166
This table gives cross-reference parts and alternative options found for MCF52277CVM166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52277CVM166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCF5250VM120R2 | 32-BIT, 120MHz, MICROPROCESSOR, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, MAPBGA-196 | Freescale Semiconductor | MCF52277CVM166 vs SCF5250VM120R2 |
MCF5270VM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF52277CVM166 vs MCF5270VM100 |
MCF5274LVM133 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,196PIN,PLASTIC | Freescale Semiconductor | MCF52277CVM166 vs MCF5274LVM133 |
MCF5272CVF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | MCF52277CVM166 vs MCF5272CVF66 |
MCF5372LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | MCF52277CVM166 vs MCF5372LCVM240 |
MCF5272VF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MCF52277CVM166 vs MCF5272VF66 |
GD80960JF33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | MCF52277CVM166 vs GD80960JF33 |
MCF5272VM66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF52277CVM166 vs MCF5272VM66R2 |
MCF5208CVM166 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196, MAPBGA-196 | Freescale Semiconductor | MCF52277CVM166 vs MCF5208CVM166 |
GD80960JA-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PBGA196, MINI, PLASTIC, BGA-196 | Intel Corporation | MCF52277CVM166 vs GD80960JA-25 |