GD74HC32J
Description: OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,

Overview of GD74HC32J by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for GD74HC32J by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74HC32J by Goldstar Electron Co Ltd

GD74HC32J
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-CDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD74HC32J
    Goldstar Electron Co Ltd
    OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,
    VS

Alternate Parts for GD74HC32J

This table gives cross-reference parts and alternative options found for GD74HC32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC32P HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation GD74HC32J vs HD74HC32P
SNJ54HC7032J HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments GD74HC32J vs SNJ54HC7032J
8404501CX OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Signetics GD74HC32J vs 8404501CX
CD74HC32EX OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor GD74HC32J vs CD74HC32EX
SN54HC32J Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments GD74HC32J vs SN54HC32J
74HC32NB IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate NXP Semiconductors GD74HC32J vs 74HC32NB
MC54HC32AJD HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC GD74HC32J vs MC54HC32AJD
TC74HC32AP IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components GD74HC32J vs TC74HC32AP
MM54HC32J OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 Rochester Electronics LLC GD74HC32J vs MM54HC32J
5962-8404501CX OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor GD74HC32J vs 5962-8404501CX
Part Number Description Manufacturer Compare
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC GD74HC32J vs SN74LS33NDS
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products GD74HC32J vs SN74LS28JD
MN74HC32S OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components GD74HC32J vs MN74HC32S
GD54LS32J OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd GD74HC32J vs GD54LS32J
933714310652 OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia GD74HC32J vs 933714310652
54F32DMQB OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation GD74HC32J vs 54F32DMQB
74AC32DB-T IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors GD74HC32J vs 74AC32DB-T
SN54HC32J Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments GD74HC32J vs SN54HC32J
74LS32DR LS SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments GD74HC32J vs 74LS32DR
SN74LS28N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 Motorola Mobility LLC GD74HC32J vs SN74LS28N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74HC32J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74HC32J by Goldstar Electron Co Ltd

  • Please alert me when GD74HC32J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD74HC32J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74HC32J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD74HC32J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74HC32J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74HC32J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: