Logic
HD74HC32P
Description: HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14

Overview of HD74HC32P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for HD74HC32P by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Sense Electronic Company Limited DIP 525
RFQ

CAD Models for HD74HC32P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC32P by Renesas Electronics Corporation

HD74HC32P
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Length
19.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HC32P
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
    VS

Alternate Parts for HD74HC32P

This table gives cross-reference parts and alternative options found for HD74HC32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC7032J HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments HD74HC32P vs SNJ54HC7032J
8404501CX OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Signetics HD74HC32P vs 8404501CX
CD74HC32EX OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor HD74HC32P vs CD74HC32EX
SN54HC32J Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments HD74HC32P vs SN54HC32J
74HC32NB IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate NXP Semiconductors HD74HC32P vs 74HC32NB
MC54HC32AJD HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC HD74HC32P vs MC54HC32AJD
TC74HC32AP IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components HD74HC32P vs TC74HC32AP
MM54HC32J OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 Rochester Electronics LLC HD74HC32P vs MM54HC32J
5962-8404501CX OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor HD74HC32P vs 5962-8404501CX
8404501CA Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments HD74HC32P vs 8404501CA
Part Number Description Manufacturer Compare
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC HD74HC32P vs SN74LS33NDS
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products HD74HC32P vs SN74LS28JD
MN74HC32S OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components HD74HC32P vs MN74HC32S
GD54LS32J OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd HD74HC32P vs GD54LS32J
933714310652 OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HD74HC32P vs 933714310652
54F32DMQB OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation HD74HC32P vs 54F32DMQB
74AC32DB-T IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors HD74HC32P vs 74AC32DB-T
SN54HC32J Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments HD74HC32P vs SN54HC32J
74LS32DR LS SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments HD74HC32P vs 74LS32DR
SN74LS28N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 Motorola Mobility LLC HD74HC32P vs SN74LS28N

Related Parts for HD74HC32P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC32P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC32P by Renesas Electronics Corporation

  • Please alert me when HD74HC32P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HC32P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC32P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HC32P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC32P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC32P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: