Part Details for GBPC3504W by Vishay Intertechnologies
Overview of GBPC3504W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-GBPC3504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W - Rail/Tube (Alt: VS-GBPC3504W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$2.4755 / $3.1448 | Buy Now |
DISTI #
VS-GBPC3504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W - Bulk (Alt: VS-GBPC3504W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4755 / $3.1448 | Buy Now |
DISTI #
VS-GBPC3504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W - Bulk (Alt: VS-GBPC3504W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4755 / $3.1448 | Buy Now |
DISTI #
VS-GBPC3504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W - Rail/Tube (Alt: VS-GBPC3504W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$2.4755 / $3.1448 | Buy Now |
Part Details for GBPC3504W
GBPC3504W CAD Models
GBPC3504W Part Data Attributes:
|
GBPC3504W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC3504W
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC3504W
This table gives cross-reference parts and alternative options found for GBPC3504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3504GW | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504W vs KBPC3504GW |
KBPC3504W | Bridge Rectifier Diode | HY Electronic Corp | GBPC3504W vs KBPC3504W |
GBPC3504W/72 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | GBPC3504W vs GBPC3504W/72 |
GBPC3504WPBF | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | GBPC3504W vs GBPC3504WPBF |
GBPC3504W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3504W vs GBPC3504W-LF |
KBPC3504WP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBPC3504W vs KBPC3504WP |
GBPC3504W | 35 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC3504W vs GBPC3504W |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC3504W vs GBPC3504W |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3504W vs GBPC3504W |
KBPC3504W | Bridge Rectifier Diode | America Semiconductor LLC | GBPC3504W vs KBPC3504W |