Part Details for GBPC2508W by International Rectifier
Overview of GBPC2508W by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Part Details for GBPC2508W
GBPC2508W CAD Models
GBPC2508W Part Data Attributes
|
GBPC2508W
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
GBPC2508W
International Rectifier
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC2508W
This table gives cross-reference parts and alternative options found for GBPC2508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2508-BP-HF | Bridge Rectifier Diode, 25A, 800V V(RRM), | Micro Commercial Components | GBPC2508W vs GBPC2508-BP-HF |
GBPC25-08W | Bridge Rectifier Diode | Surge Components Inc | GBPC2508W vs GBPC25-08W |
MP258WGP-BP | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC2508W vs MP258WGP-BP |
FB2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | GBPC2508W vs FB2508 |
GBPC25-08 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | GBPC2508W vs GBPC25-08 |
GBPC25-08T0 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC2508W vs GBPC25-08T0 |
GBPC2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | GBPC2508W vs GBPC2508 |
GBPC2508W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC2508W vs GBPC2508W-E4/51 |
GBPC2508W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC2508W vs GBPC2508W |
GBPC2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC2508W vs GBPC2508 |