Part Details for MB15-05 by Lite-On Semiconductor Corporation
Overview of MB15-05 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MB15-05
MB15-05 CAD Models
MB15-05 Part Data Attributes:
|
MB15-05
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MB15-05
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | S-MUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB15-05
This table gives cross-reference parts and alternative options found for MB15-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB15-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB352W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Microsemi Corporation | MB15-05 vs MB352W |
CBR35-020 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | Central Semiconductor Corp | MB15-05 vs CBR35-020 |
MB35-2W | 35A, 200V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | MB15-05 vs MB35-2W |
MP352 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MB15-05 vs MP352 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | MB15-05 vs GBPC3502 |
GBPC3502-E4 | DIODE 35 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB15-05 vs GBPC3502-E4 |
MP352-BP | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MB15-05 vs MP352-BP |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MB15-05 vs GBPC3502 |
MB352 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Rectron Semiconductor | MB15-05 vs MB352 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | Vishay Intertechnologies | MB15-05 vs GBPC3502 |