There are no models available for this part yet.
Overview of KBPC802G by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC802G by Sensitron Semiconductors
Part Data Attributes for KBPC802G by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
S-PUFM-W4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code
|
S-PUFM-W4
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Non-rep Pk Forward Current-Max
|
160 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for KBPC802G
This table gives cross-reference parts and alternative options found for KBPC802G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC802G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBPC803 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | KBPC802G vs PBPC803 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | KBPC802G vs KBPC802 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon | International Rectifier | KBPC802G vs KBPC802 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Ltd | KBPC802G vs KBPC802 |
CBR8-020LEADFREE | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | Central Semiconductor Corp | KBPC802G vs CBR8-020LEADFREE |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC802G vs KBPC802 |
PBPC803 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC802G vs PBPC803 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 5A, 200V V(RRM), Silicon | SEMIKRON | KBPC802G vs KBPC802 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC802G vs KBPC802 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | KBPC802G vs KBPC802 |