-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 20ns, PLS-Type, CMOS, PDIP24, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GAL6002B-20LP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL6002B-20LP
Lattice Semiconductor Corporation
EE PLD, 20ns, PLS-Type, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 37 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Macro Cells | 38 | |
Number of Outputs | 10 | |
Number of Product Terms | 75 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for GAL6002B-20LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL6002B-20LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN22CV10-10LVC | IC EE PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL6002B-20LP vs SCAN22CV10-10LVC |
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | GAL6002B-20LP vs PAL20L8DNC |
GAL22V10-30LJM | IC EE PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | GAL6002B-20LP vs GAL22V10-30LJM |
AMPAL20L8ALLE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | GAL6002B-20LP vs AMPAL20L8ALLE |
PAL22V10G-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL6002B-20LP vs PAL22V10G-6JC |
PAL16L8A-2DMB | EE PLD, 40ns, PAL-Type, CMOS, CDIP20, | Cypress Semiconductor | GAL6002B-20LP vs PAL16L8A-2DMB |
AMPAL16R8BPC | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | GAL6002B-20LP vs AMPAL16R8BPC |
EP610DC-15 | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | GAL6002B-20LP vs EP610DC-15 |
TIBPAL20R4-10MJT | OT PLD, 12ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | GAL6002B-20LP vs TIBPAL20R4-10MJT |
PALC16R6-35WI | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | GAL6002B-20LP vs PALC16R6-35WI |