Part Details for EP610DC-15 by Altera Corporation
Overview of EP610DC-15 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part Details for EP610DC-15
EP610DC-15 CAD Models
EP610DC-15 Part Data Attributes
|
EP610DC-15
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP610DC-15
Altera Corporation
UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 17 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EP610DC-15
This table gives cross-reference parts and alternative options found for EP610DC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610DC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPAL20L8ALPC | Rochester Electronics LLC | Check for Price | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | EP610DC-15 vs AMPAL20L8ALPC |
TIBPAL20R8-12MJT | Texas Instruments | Check for Price | OT PLD, 10ns, CDIP24 | EP610DC-15 vs TIBPAL20R8-12MJT |
TIBPAL20L8-30MJT | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CDIP24, DIP-24 | EP610DC-15 vs TIBPAL20L8-30MJT |
PAL16R8-7VC | Texas Instruments | Check for Price | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | EP610DC-15 vs PAL16R8-7VC |
CY37064P44-167JC | Cypress Semiconductor | Check for Price | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EP610DC-15 vs CY37064P44-167JC |
PAL20L10JM | Rochester Electronics LLC | Check for Price | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | EP610DC-15 vs PAL20L10JM |
GAL20RA10-15LPB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | EP610DC-15 vs GAL20RA10-15LPB |
PEEL16V8SL-25 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | EP610DC-15 vs PEEL16V8SL-25 |
PAL22V10G-6JC | Cypress Semiconductor | Check for Price | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | EP610DC-15 vs PAL22V10G-6JC |
AMPAL16R8LLE | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | EP610DC-15 vs AMPAL16R8LLE |