Part Details for PAL16L8A-2DMB by Cypress Semiconductor
Overview of PAL16L8A-2DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Part Details for PAL16L8A-2DMB
PAL16L8A-2DMB CAD Models
PAL16L8A-2DMB Part Data Attributes:
|
PAL16L8A-2DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PAL16L8A-2DMB
Cypress Semiconductor
EE PLD, 40ns, PAL-Type, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PAL16L8A-2DMB
This table gives cross-reference parts and alternative options found for PAL16L8A-2DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8A-2DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | PAL16L8A-2DMB vs TIBPAL20L10-20CJT |
PAL14L4JM | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16L8A-2DMB vs PAL14L4JM |
AT18V8Z-25JC | OT PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, JLCC-20 | Atmel Corporation | PAL16L8A-2DMB vs AT18V8Z-25JC |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | PAL16L8A-2DMB vs AMPAL20R6BPC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PAL16L8A-2DMB vs GAL16V8A-20LJIB |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16L8A-2DMB vs AMPAL16R4PC |
TIBPAL16R4-7CJ | OT PLD, 9ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | PAL16L8A-2DMB vs TIBPAL16R4-7CJ |
TIBPAL20L8-12MFK | OT PLD, 12ns, CQCC28 | Texas Instruments | PAL16L8A-2DMB vs TIBPAL20L8-12MFK |
TIBPAL16L8-12CFN | OT PLD, 12ns, PQCC20 | Texas Instruments | PAL16L8A-2DMB vs TIBPAL16L8-12CFN |
PALCE20V8-15LMB | Flash PLD, 15ns, PAL-Type, CMOS, LCC-28 | Cypress Semiconductor | PAL16L8A-2DMB vs PALCE20V8-15LMB |