-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 15ns, PLS-Type, CMOS, PQCC28, PLASTIC, LCC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple E²PLD, Programmable Logic Sequencer, 28 Pin, Plastic, PLCC | 201 |
|
$8.0960 / $14.0800 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Logic Sequencer, 28 Pin, Plastic, PLCC | 45 |
|
$13.0240 / $15.8400 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Logic Sequencer, 28 Pin, Plastic, PLCC | 12 |
|
$16.1920 / $18.2160 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Logic Sequencer, 28 Pin, Plastic, PLCC | 2 |
|
$20.1196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GAL6002B-15LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL6002B-15LJ
Lattice Semiconductor Corporation
EE PLD, 15ns, PLS-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 43.4 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Macro Cells | 38 | |
Number of Outputs | 10 | |
Number of Product Terms | 75 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GAL6002B-15LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL6002B-15LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN22CV10-10LVC | IC EE PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL6002B-15LJ vs SCAN22CV10-10LVC |
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | GAL6002B-15LJ vs PAL20L8DNC |
GAL22V10-30LJM | IC EE PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | GAL6002B-15LJ vs GAL22V10-30LJM |
AMPAL20L8ALLE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | GAL6002B-15LJ vs AMPAL20L8ALLE |
PAL22V10G-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL6002B-15LJ vs PAL22V10G-6JC |
PAL16L8A-2DMB | EE PLD, 40ns, PAL-Type, CMOS, CDIP20, | Cypress Semiconductor | GAL6002B-15LJ vs PAL16L8A-2DMB |
AMPAL16R8BPC | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | GAL6002B-15LJ vs AMPAL16R8BPC |
EP610DC-15 | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | GAL6002B-15LJ vs EP610DC-15 |
TIBPAL20R4-10MJT | OT PLD, 12ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | GAL6002B-15LJ vs TIBPAL20R4-10MJT |
PALC16R6-35WI | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | GAL6002B-15LJ vs PALC16R6-35WI |