There are no models available for this part yet.
Overview of FXT690BSTOA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for FXT690BSTOA by Zetex / Diodes Inc
Part Data Attributes for FXT690BSTOA by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
150
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Turn-off Time-Max (toff)
|
1300 ns
|
Turn-on Time-Max (ton)
|
33 ns
|
Alternate Parts for FXT690BSTOA
This table gives cross-reference parts and alternative options found for FXT690BSTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT690BSTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX690BL | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT690BSTOA vs ZTX690BL |
FXT690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690BSTOA vs FXT690BSTZ |
FXT690BSTOE | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690BSTOA vs FXT690BSTOE |
ZTX690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT690BSTOA vs ZTX690BSTOA |
ZTX690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT690BSTOA vs ZTX690BSTZ |
FXT690BSTOB | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690BSTOA vs FXT690BSTOB |
FXT690BSTOF | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690BSTOA vs FXT690BSTOF |
ZTX690B | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT690BSTOA vs ZTX690B |
FXT690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690BSTOA vs FXT690BSTOA |
FXT690BSTOE | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690BSTOA vs FXT690BSTOE |