FXT690BSTOA
vs
ZTX449STZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
CYLINDRICAL, O-PBCY-W3
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
1 A
Collector-Emitter Voltage-Max
45 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
150
40
JESD-30 Code
O-PBCY-W3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Turn-off Time-Max (toff)
1300 ns
Turn-on Time-Max (ton)
33 ns
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
15 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
2 W
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
VCEsat-Max
0.5 V
Compare FXT690BSTOA with alternatives
Compare ZTX449STZ with alternatives