Part Details for FXT690BSTOE by Diodes Incorporated
Overview of FXT690BSTOE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT690BSTOE
FXT690BSTOE CAD Models
FXT690BSTOE Part Data Attributes
|
FXT690BSTOE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FXT690BSTOE
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 33 ns |
Alternate Parts for FXT690BSTOE
This table gives cross-reference parts and alternative options found for FXT690BSTOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT690BSTOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX690BL | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT690BSTOE vs ZTX690BL |
FXT690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690BSTOE vs FXT690BSTZ |
FXT690BSTOE | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690BSTOE vs FXT690BSTOE |
ZTX690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT690BSTOE vs ZTX690BSTOA |
ZTX690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT690BSTOE vs ZTX690BSTZ |
FXT690BSTOB | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690BSTOE vs FXT690BSTOB |
FXT690BSTOF | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690BSTOE vs FXT690BSTOF |
FXT690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690BSTOE vs FXT690BSTOA |
ZTX690B | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT690BSTOE vs ZTX690B |
FXT690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690BSTOE vs FXT690BSTOA |