Part Details for FXL2T245L10X by Fairchild Semiconductor Corporation
Overview of FXL2T245L10X by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FXL2T245L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FXL2T245L10X-ND
|
DigiKey | INTERFACE CIRCUIT Min Qty: 1591 Container: Bulk MARKETPLACE PRODUCT |
302470 In Stock |
|
$0.1900 | Buy Now |
|
Bristol Electronics | 4263 |
|
RFQ | ||
|
Bristol Electronics | 1575 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, BCC10 | 127 |
|
$0.2416 / $0.3624 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, BCC10 | 3410 |
|
$0.2114 / $0.6040 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, BCC10 | 80 |
|
$0.3624 / $0.6040 | Buy Now |
|
Rochester Electronics | Interface Circuit ' RoHS: Compliant Status: Active Min Qty: 1 | 302470 |
|
$0.1619 / $0.1905 | Buy Now |
|
NexGen Digital | 2355 |
|
RFQ |
Part Details for FXL2T245L10X
FXL2T245L10X CAD Models
FXL2T245L10X Part Data Attributes:
|
FXL2T245L10X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXL2T245L10X
Fairchild Semiconductor Corporation
Interface Circuit, 1.60 X 2.10 MM, MO-255, MICRO PAK, 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 X 2.10 MM, MO-255, MICRO PAK, 10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XBCC-B10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FXL2T245L10X
This table gives cross-reference parts and alternative options found for FXL2T245L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXL2T245L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXL2T245L10X_NL | Interface Circuit, 1.60 X 2.10 MM, LEAD FREE, MO-255, MICRO PAK, 10 | Fairchild Semiconductor Corporation | FXL2T245L10X vs FXL2T245L10X_NL |