Filter Your Search
1 - 3 of 3 results
|
FXL2T245L10X
onsemi
|
$0.4277 | Yes | Active | 1.4 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XBCC-B10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | MICRO PAK, 10 | 523AZ | compliant | 8542.39.00.01 | onsemi | ||||||
|
FXL2T245L10X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.4 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XBCC-B10 | Not Qualified | e4 | 85 °C | -40 °C | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | VBCC, | unknown | 8542.39.00.01 | QFN | 10 | ||||||||||
|
FXL2T245L10X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.4 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XBCC-B10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 X 2.10 MM, MO-255, MICRO PAK, 10 | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | unknown | 8542.39.00.01 | MICROPAK MLP | 10 | EAR99 |