Part Details for FXA2G332Y by Hitachi Chemical Co America Ltd
Overview of FXA2G332Y by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXA2G332Y
FXA2G332Y CAD Models
FXA2G332Y Part Data Attributes
|
FXA2G332Y
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
FXA2G332Y
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 13.2 mA | |
Manufacturer Series | FXA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 11800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for FXA2G332Y
This table gives cross-reference parts and alternative options found for FXA2G332Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXA2G332Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30R332RH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | FXA2G332Y vs ALS30R332RH400 |
3188FH332M400AHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G332Y vs 3188FH332M400AHA1 |
ALS31J332NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | FXA2G332Y vs ALS31J332NF400 |
ALS31R332RC400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | FXA2G332Y vs ALS31R332RC400 |
3186FG332M400ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G332Y vs 3186FG332M400ARA |
3188FH332M400MPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G332Y vs 3188FH332M400MPA1 |
3186FG332M400JRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G332Y vs 3186FG332M400JRA1 |
3186FG332M400AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G332Y vs 3186FG332M400AJA |
3188GE332M400BXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G332Y vs 3188GE332M400BXA1 |
ALS30A332NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | FXA2G332Y vs ALS30A332NF400 |