Part Details for 3186FG332M400JRA1 by Cornell Dubilier Electronics Inc
Overview of 3186FG332M400JRA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186FG332M400JRA1
3186FG332M400JRA1 CAD Models
3186FG332M400JRA1 Part Data Attributes
|
3186FG332M400JRA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186FG332M400JRA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Leakage Current | 6 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186FG332M400JRA1
This table gives cross-reference parts and alternative options found for 3186FG332M400JRA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186FG332M400JRA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31G332NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186FG332M400JRA1 vs ALS31G332NF400 |
3186FG332M400BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186FG332M400JRA1 vs 3186FG332M400BJA |
3186FG332M400JHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186FG332M400JRA1 vs 3186FG332M400JHA1 |
3188GE332M400DHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186FG332M400JRA1 vs 3188GE332M400DHA1 |
3188GE332M400KHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186FG332M400JRA1 vs 3188GE332M400KHA1 |
EPH338M400AY3XY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT | Nissei Electric Co Ltd | 3186FG332M400JRA1 vs EPH338M400AY3XY |
ALS31B332RH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186FG332M400JRA1 vs ALS31B332RH400 |
EPH338M400AY3XU | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT | Nissei Electric Co Ltd | 3186FG332M400JRA1 vs EPH338M400AY3XU |
ALS30J332NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186FG332M400JRA1 vs ALS30J332NF400 |
EPH338M400AY3XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT | Nissei Electric Co Ltd | 3186FG332M400JRA1 vs EPH338M400AY3XW |